RS PRO Solenoid Valve, 3 Port, NC, 12 V dc, 24 V dc, 110V ac 1/4 in, 1/4 in

Subtotal (1 unit)*

PHP4,462.07

(exc. VAT)

PHP4,997.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,462.07

*price indicative

RS Stock No.:
671-508
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solenoid Valve

Supply Voltage

12V dc, 24V dc, 110V dc

Number of Ports

3

Inlet Port Size

1/4 in

Default Valve Position

NC

Outlet Port Size

1/4 in

Inlet Thread Standard

G

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Orifice Diameter

2mm

Inlet Port Gender

Female

Application

Air, Gas, Liquid, Oil, Water

Body Material

Brass

Maximum Operating Pressure

30 bar

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

140°C

Standards/Approvals

REACH

Hazardous Area Certification

No

Flow Factor Kv

0.09m³/h

COO (Country of Origin):
IT

RS PRO Brass Solenoid Valve, 3/2 Port


This RS PRO solenoid valve is designed for precise control of fluid and gas flow in various industrial applications. With a robust brass body and a normally closed (NC) configuration, it ensures reliable operation under demanding conditions. Ideal for use in automation systems, it offers versatility with multiple supply voltage options.

Features and Benefits


Brass Body: Provides durability and resistance to corrosion.
3/2 Port Configuration: Allows for versatile flow control in complex systems.
Threaded Connections: Ensures easy installation and secure fitting.
Wide Temperature Range: Operates efficiently from -10 °C to 140 °C.
High Pressure Capacity: Handles pressures up to 30 bar.
Multiple Voltage Options: Compatible with 12 V dc, 24 V dc, and 110 V ac.
Compact Orifice Diameter: 2 mm for precise flow control.
REACH Compliant: Meets essential safety and environmental standards.

Applications


Automation
Chemical
Food
Gas
Industrial Process
Liquid
Machine Tool
Medical
Oil
Petrochemical
Steam
Vacuum
Water

Additional Information


Flow Factor Kv: 0.09 m³/h
Inlet and Outlet Port Size: 1/4 in
Inlet and Outlet Thread Standard: G
Female Inlet and Outlet Port Gender
REACH Certification: Ensures compliance with safety regulations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy