RS PRO Solenoid Valve, 2 Port, NC, 24 V dc, 220V ac 1/2 in, 1/2 in
- RS Stock No.:
- 671-513
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP6,281.17
(exc. VAT)
PHP7,034.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP6,281.17 |
*price indicative
- RS Stock No.:
- 671-513
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24V dc, 220V dc | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Default Valve Position | NC | |
| Inlet Thread Standard | G | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 4mm | |
| Application | Air, Gas, Liquid, Oil, Water | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 15 bar | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | ATEX | |
| Flow Factor Kv | 0.35m³/h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24V dc, 220V dc | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Default Valve Position NC | ||
Inlet Thread Standard G | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 4mm | ||
Application Air, Gas, Liquid, Oil, Water | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 15 bar | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals REACH | ||
Hazardous Area Certification ATEX | ||
Flow Factor Kv 0.35m³/h | ||
- COO (Country of Origin):
- IT
RS PRO Brass Solenoid Valve, 1/2 in Threaded
Features and Benefits
Normally Closed (NC): Ensures safety by defaulting to a closed position when not powered.
Threaded Connections: Allows for easy installation and secure fitting.
Flow Factor 0.35 m³/h: Enables precise control of fluid flow.
Wide Temperature Range: Operates effectively from -40 °C to 180 °C.
High Pressure Capacity: Handles pressures up to 15 bar.
ATEX Certified: Suitable for use in hazardous environments.
Applications
Car Wash
Chemical
Food
Gas
Industrial Process
Liquid
Machine Tool
Medical
Oil
Petrochemical
Refrigeration
Steam
Vacuum
Water
Additional Information
Complies with REACH standards.
Operates on 24 V dc or 220 V ac supply voltage.
Why RS PRO?
Related links
- RS PRO Solenoid Valve NC 220V ac 1/4 in, 1/4 in
- RS PRO Solenoid Valve NC 220V ac 3/8 in, 3/8 in
- RS PRO Solenoid Valve NC 1/2 in
- RS PRO Solenoid Valve NC 1/2 in 1/2 in
- RS PRO Solenoid Valve NC G 1/2 in G 1/2 in
- RS PRO Solenoid Valve NC G 1/2 G 1/2
- RS PRO Solenoid Valve NC G1-1/2 G1-1/2
- RS PRO Solenoid Valve NC 24 V dc 1/8 in
