RS PRO Solenoid Valve, 2 Port, NC, 24 V dc, 220V ac 3/8 in, 3/8 in
- RS Stock No.:
- 671-512
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP5,748.16
(exc. VAT)
PHP6,437.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 9 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP5,748.16 |
*price indicative
- RS Stock No.:
- 671-512
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24V dc, 220V dc | |
| Number of Ports | 2 | |
| Inlet Port Size | 3/8 in | |
| Outlet Port Size | 3/8 in | |
| Default Valve Position | NC | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 4mm | |
| Inlet Port Gender | Female | |
| Application | Air, Gas, Liquid, Oil, Water | |
| Body Material | Brass | |
| Maximum Operating Pressure | 15 bar | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | ATEX | |
| Flow Factor Kv | 0.35m³/h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24V dc, 220V dc | ||
Number of Ports 2 | ||
Inlet Port Size 3/8 in | ||
Outlet Port Size 3/8 in | ||
Default Valve Position NC | ||
Inlet Thread Standard G | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 4mm | ||
Inlet Port Gender Female | ||
Application Air, Gas, Liquid, Oil, Water | ||
Body Material Brass | ||
Maximum Operating Pressure 15 bar | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals REACH | ||
Hazardous Area Certification ATEX | ||
Flow Factor Kv 0.35m³/h | ||
- COO (Country of Origin):
- IT
RS PRO NC Solenoid Valve, Brass Body
Features and Benefits
Normally Closed Configuration: Ensures safety by stopping flow when not energized.
Flow Factor Kv 0.35 m³/h: Provides efficient flow control.
Threaded Inlet and Outlet: Allows for easy installation and secure connections.
ATEX Certification: Suitable for use in hazardous areas.
Wide Temperature Range: Operates effectively from -10 °C to 90 °C.
High Pressure Capacity: Handles pressures up to 15 bar.
Applications
Car Wash
Chemical
Food
Gas
Industrial Process
Liquid
Machine Tool
Medical
Oil
Petrochemical
Refrigeration
Steam
Vacuum
Water
Additional Information
Compatible with supply voltages of 24 V dc and 220 V ac.
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
Related links
- RS PRO Solenoid Valve NC 220V ac 1/2 in, 1/2 in
- RS PRO Solenoid Valve NC 220V ac 1/4 in, 1/4 in
- RS PRO Solenoid Valve NC 3/8 in
- RS PRO Solenoid Valve NC 3/4 in 3/4 in
- RS PRO Solenoid Valve NC 24 V dc 1/8 in
- RS PRO Solenoid Valve NC 24 V dc 1/4 in
- RS PRO Solenoid Valve NO 3/4 in 3/4 in
- RS PRO Solenoid Valve NC G3/8 G3/8
