RS PRO Solenoid Valve, 2 Port, NC, 12 V dc, 24 V dc, 110V ac 1/4 in, 1/4 in

Subtotal (1 unit)*

PHP3,482.20

(exc. VAT)

PHP3,900.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,482.20

*price indicative

RS Stock No.:
671-507
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

12V dc, 24V dc, 110V dc

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

1/4 in

Outlet Port Size

1/4 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Thread Standard

G

Orifice Diameter

3mm

Application

Air, Gas, Liquid, Oil, Water

Body Material

Brass

Inlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

30 bar

Outlet Port Gender

Female

Outlet Thread Standard

G

Maximum Operating Temperature

140°C

Standards/Approvals

REACH

Hazardous Area Certification

No

Flow Factor Kv

0.20m³/h

COO (Country of Origin):
IT

RS PRO NC Solenoid Valve, Brass Body


This RS PRO solenoid valve is designed for precise control of fluid flow in various industrial applications. With a normally closed (NC) configuration, it ensures safety by defaulting to a closed position when not powered. The brass body provides durability and resistance to corrosion, making it Ideal for demanding environments.

Features and Benefits


Brass Body: Offers excellent corrosion resistance and durability.
Normally Closed (NC): Ensures safety by defaulting to a closed position when not powered.
Flow Factor Kv: 0.20 m³/h for efficient fluid control.
Maximum Operating Pressure: 30 bar for high-pressure applications.
Wide Temperature Range: Operates between -10 °C and 140 °C for versatile use.
Threaded Connections: G 1/4 in female ports for secure and easy installation.
Multiple Supply Voltages: Compatible with 12 V dc, 24 V dc, and 110 V ac for flexible integration.
REACH Compliant: Meets key safety and environmental standards.

Applications


Automation
Chemical
Food
Gas
Industrial Process
Liquid
Machine Tool
Medical
Oil
Petrochemical
Steam
Vacuum
Water

Additional Information


This solenoid valve is REACH compliant, ensuring it meets essential safety and environmental regulations. The valve features threaded G 1/4 in female inlet and outlet ports for easy installation in various systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy