Festo Pneumatic Solenoid Valve CPV14-M1H-2X3-OLS-1/8, 24V dc G 1/8, G 1/8
- RS Stock No.:
- 651-376
- Mfr. Part No.:
- CPV14-M1H-2X3-OLS-1/8
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP15,998.64
(exc. VAT)
PHP17,918.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,998.64 |
*price indicative
- RS Stock No.:
- 651-376
- Mfr. Part No.:
- CPV14-M1H-2X3-OLS-1/8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | G 1/8 | |
| Outlet Port Size | G 1/8 | |
| Series | CPV14 | |
| Application | 2 x 3/2-Way, Monostable, Open | |
| Body Material | Steel, PPS, Polyoxymethylene | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 30ms | |
| Model Number | 161363 | |
| Maximum Opening Time | 24ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Supply Voltage 24V dc | ||
Inlet Port Size G 1/8 | ||
Outlet Port Size G 1/8 | ||
Series CPV14 | ||
Application 2 x 3/2-Way, Monostable, Open | ||
Body Material Steel, PPS, Polyoxymethylene | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 30ms | ||
Model Number 161363 | ||
Maximum Opening Time 24ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve delivers precise control and efficiency in your pneumatic systems. Designed as a 2x3/2-way monostable valve, it allows for effective actuation using electric power while ensuring a compact footprint with a valve size of just 14 mm. The reliable operation under a broad pressure range from -0.09 MPa to 1 MPa ensures optimal performance across various applications. With features like a soft sealing principle and optional mounting positions, this valve is adaptable to your particular needs. Its robust design withstands demanding environments, making it an ideal choice for applications requiring continuous duty cycles, while the IP65 degree of protection assures dust and moisture resistance. With ease of installation and operation, this product is tailored for both the professional user and industrial applications, ensuring longevity and reliability.
Switching times of 30 ms off and 24 ms on support rapid response
100% duty cycle with current reduction ensures energy efficiency
Vibration and shock-resistant design increases reliability in dynamic environments
RoHS-compliant material usage aligns with eco-friendly practices
Related links
- Festo Pneumatic Solenoid Valve CPV14-M1H-2X3-OLS-K-1/8 G 1/8
- Festo Solenoid Valve CPV14-M1H-2X3-GLS-1/8 G 1/8 G 1/8
- Festo Pneumatic Solenoid Valve CPV14-M1H-2X3-GLS-K-1/8 G 1/8
- Festo Pneumatic Solenoid Valve CPV18-M1H-2X3-OLS-1/4 G 1/4
- Festo Pneumatic Solenoid Valve CPV14-M1H-5LS-K-1/8 G 1/8
- Festo Pneumatic Solenoid Valve CPV14-M1H-5JS-1/8 G 1/8
- Festo Pneumatic Solenoid Valve CPV14-M1H-5JS-K-1/8 G 1/8
- Festo Pneumatic Solenoid Valve CPV14-M1H-2X2-GLS-1/8 G 1/8
