Festo Pneumatic Solenoid Valve CPV14-M1H-2X3-OLS-K-1/8, 24V dc G 1/8, G 1/8

Subtotal (1 unit)*

PHP15,360.70

(exc. VAT)

PHP17,203.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,360.70

*price indicative

RS Stock No.:
647-286
Mfr. Part No.:
CPV14-M1H-2X3-OLS-K-1/8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Pneumatic Solenoid Valve

Inlet Port Size

G 1/8

Outlet Port Size

G 1/8

Application

Open, 2 x 3/2-Way, Monostable

Series

CPV14

Body Material

PPS, Polyoxymethylene, Steel

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Maximum Closing Time

30ms

Model Number

559648

Maximum Opening Time

24ms

COO (Country of Origin):
DE
The Festo solenoid valve is designed for efficient control in various pneumatic applications. With its monostable 2x3/2-way valve function, this valve ensures reliable operation through electric actuation. Optimal for varied operational conditions, it supports a standard flow rate of 800 l/min and operates effectively within a pressure range of -0.09 to 1 MPa. This product is engineered for easy integration, featuring a compact 14 mm size, IP65 protection, and a design that accommodates flexible mounting options.

Pneumatic spring reset type guarantees quick and reliable return

Lubricated operation is possible which ensuring increased longevity

Vibration and shock-resistant design meets stringent industrial standards

RoHS-compliant materials reflect a commitment to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy