Festo Pneumatic Solenoid Valve CPV14-M1H-2X2-GLS-1/8, 24V dc G 1/8, G 1/8

Subtotal (1 unit)*

PHP15,998.64

(exc. VAT)

PHP17,918.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,998.64

*price indicative

RS Stock No.:
651-375
Mfr. Part No.:
CPV14-M1H-2X2-GLS-1/8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid Valve

Supply Voltage

24V dc

Inlet Port Size

G 1/8

Outlet Port Size

G 1/8

Body Material

PPS, Polyoxymethylene, Steel

Series

CPV14

Application

Monostable, 2 x 2/2-Way

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 bar

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Maximum Opening Time

13ms

Model Number

185883

Maximum Closing Time

16ms

COO (Country of Origin):
DE
The Festo solenoid valve is designed for efficient control in automated environments, delivering high performance with a compact size. Engineered for a monostable, 2x2 operation, this valve provides precise actuation through electric means. With a valve size of 14 mm, it ensures optimal flow rates of up to 800 l/min, effectively managing pneumatic systems under operating pressures ranging from -0.09 MPa to 1 MPa. Its robust design and soft sealing principle offer longevity and reliability, while the IP65 protection level enhances its suitability for various industrial conditions. This valve is particularly adept at handling compressed air to ISO standards, ensuring compatibility across a wide range of applications.

Pneumatic spring reset mechanism offers reliable and consistent performance

Lubricated operation is possible providing versatility in medium selection

Vibration and shock resistance ensures stability under demanding conditions

RoHS compliance underscores commitment to safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy