Festo Pneumatic Solenoid Valve CPV18-M1H-2X3-OLS-1/4, 24V dc G 1/4, G 1/4
- RS Stock No.:
- 647-147
- Mfr. Part No.:
- CPV18-M1H-2X3-OLS-1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP16,820.19
(exc. VAT)
PHP18,838.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,820.19 |
*price indicative
- RS Stock No.:
- 647-147
- Mfr. Part No.:
- CPV18-M1H-2X3-OLS-1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | G 1/4 | |
| Outlet Port Size | G 1/4 | |
| Series | CPV18 | |
| Body Material | Polyphenylene Sulphide, Polyoxymethylene, Steel | |
| Application | 2 x 3/2-Way, Open, Monostable | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 24ms | |
| Maximum Opening Time | 18ms | |
| Model Number | 163188 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Supply Voltage 24V dc | ||
Inlet Port Size G 1/4 | ||
Outlet Port Size G 1/4 | ||
Series CPV18 | ||
Body Material Polyphenylene Sulphide, Polyoxymethylene, Steel | ||
Application 2 x 3/2-Way, Open, Monostable | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 24ms | ||
Maximum Opening Time 18ms | ||
Model Number 163188 | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for exceptional performance in pneumatic systems. Designed with a valve function of 2x3/2-way, it operates in a monostable manner and is actuated electrically for reliable and responsive control. The valve boasts a compact size of 18 mm, facilitating integration into various applications while achieving a standard nominal flow rate of 1600 l/min. Operating efficiently at 24V DC, it allows for a range of operating pressures up to 1 MPa, ensuring versatility in challenging conditions. Its robust construction features a piston gate design and is suitable for a wide range of operating and ambient temperatures, making it an ideal choice for demanding industrial applications.
Pilot actuated design minimizes energy consumption while maintaining performance
Lubricated operation is possible allowing for flexibility in application contexts
RoHS-compliant materials ensure safe and environmentally friendly usage
Lightweight design at 260 grams facilitates easy installation
Related links
- Festo Pneumatic Solenoid Valve CPV18-M1H-2X3-GLS-1/4 G 1/4
- Festo Pneumatic Solenoid Valve CPV14-M1H-2X3-OLS-1/8 G 1/8
- Festo Pneumatic Solenoid Valve CPV18-M1H-5JS-1/4 G 1/4
- Festo Pneumatic Solenoid Valve CPV18-M1H-2X2-GLS-1/4 G 1/4
- Festo Pneumatic Solenoid Valve CPV18-M1H-2OLS-2GLS-1/4 G 1/4
- Festo Pneumatic Solenoid Valve CPV18-M1H-3OLS-3GLS-1/4 G 1/4
- Festo Pneumatic Solenoid Valve CPV18-M1H-5LS-1/4 G 1/4
- Festo Pneumatic Solenoid Valve CPV18-M1H-5/3GS-1/4 G 1/4
