Festo Pneumatic Solenoid Valve CPV18-M1H-2X3-GLS-1/4, 24V dc G 1/4, G 1/4

Subtotal (1 unit)*

PHP18,502.21

(exc. VAT)

PHP20,722.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,502.21

*price indicative

RS Stock No.:
650-601
Mfr. Part No.:
CPV18-M1H-2X3-GLS-1/4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Pneumatic Solenoid Valve

Inlet Port Size

G 1/4

Outlet Port Size

G 1/4

Application

2 x 3/2-Way, Monostable

Body Material

Steel, Polyphenylene Sulphide, Polyoxymethylene

Series

CPV18

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Maximum Closing Time

20ms

Maximum Opening Time

14ms

Model Number

163189

COO (Country of Origin):
DE
The Festo solenoid valve is designed for high-performance pneumatic control in various applications. With a valve function of 2x3/2-way and a monostable, closed design, it operates efficiently under a pressure range of -0.09 MPa to 1 MPa. The valve boasts a nominal size of 8 mm, enabling a standard nominal flow rate of 1600 l/min, making it ideal for intricate systems requiring rapid and reliable actuation. Its robust construction, including materials such as POM and steel, ensures durability, whilst the IP65 degree of protection allows it to function effectively in diverse environments. This valve supports both external and internal pilot air supply, bringing flexibility to installations, and is compatible with standardized operating conditions.

Designed to operate in ambient temperatures from -5 °C to 50 °C

Flow direction is non-reversible simplifying installation

Exhaust-air function without flow control maintains system efficiency

Pilot pressure capability of 0.3 MPa to 0.8 MPa optimizes performance characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy