Buschjost Pneumatic Solenoid Valve 8672300.8402.02400, 24V dc G 3/4, G 3/4
- RS Stock No.:
- 643-103
- Mfr. Part No.:
- 8672300.8402.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP69,867.43
(exc. VAT)
PHP78,251.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,867.43 |
*price indicative
- RS Stock No.:
- 643-103
- Mfr. Part No.:
- 8672300.8402.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Supply Voltage | 24V dc | |
| Product Type | Pneumatic Solenoid Valve | |
| Inlet Port Size | G 3/4 | |
| Outlet Port Size | G 3/4 | |
| Orifice Diameter | 20mm | |
| Application | Pneumatic Solenoid Valve | |
| Series | 86720 | |
| Body Material | Brass | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE UKCA | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 5m³/h | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Supply Voltage 24V dc | ||
Product Type Pneumatic Solenoid Valve | ||
Inlet Port Size G 3/4 | ||
Outlet Port Size G 3/4 | ||
Orifice Diameter 20mm | ||
Application Pneumatic Solenoid Valve | ||
Series 86720 | ||
Body Material Brass | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE UKCA | ||
Hazardous Area Certification No | ||
Flow Factor Kv 5m³/h | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way piston valve is designed for neutral steam and liquids, featuring a normally closed switching function and solenoid actuation with forced lifting. The solenoid is typically mounted vertical on top. It operates at a fluid temperatures up to 200°C. The valve body is made of brass (CW617N) with a PTFE seat seal for durability and chemical resistance.
High flow rate
For steam and hot water
Damped operation
CE and UKCA compliant
Related links
- Buschjost Pneumatic Solenoid Valve 8254300.9150.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8296300.8171.23050 G 3/4
- Buschjost Pneumatic Solenoid Valve 8288300.9668.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8296300.6176.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8296300.8176.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8672300.8406.23049 G 3/4
- Buschjost Pneumatic Solenoid Valve 8254300.9301.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8296300.8173.02400 G 3/4
