Buschjost Pneumatic Solenoid Valve 8296300.6176.02400, 24V dc G 3/4, G 3/4
- RS Stock No.:
- 643-176
- Mfr. Part No.:
- 8296300.6176.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP23,464.95
(exc. VAT)
PHP26,280.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,464.95 |
*price indicative
- RS Stock No.:
- 643-176
- Mfr. Part No.:
- 8296300.6176.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pneumatic Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | G 3/4 | |
| Outlet Port Size | G 3/4 | |
| Series | 82960 | |
| Application | Diaphragm Valve | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE UKCA | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pneumatic Solenoid Valve | ||
Supply Voltage 24V dc | ||
Inlet Port Size G 3/4 | ||
Outlet Port Size G 3/4 | ||
Series 82960 | ||
Application Diaphragm Valve | ||
Body Material Aluminium | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 8 bar | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE UKCA | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve features all internal components captive in a clear, compact design, with a solenoid that can be interchanged without tools. It is designed for air with a normally closed switching function and a determined flow direction. It supports temperatures ranging from -40°C to +85°C for dusty, cleaning, and ambient gases. The valve body is made of aluminium, with TPE seat seals and TPU internal parts for durability.
High flow rate
Integrated silencer
One piece diaphragm
CE and UKCA compliant
IEC and IECEx approved
Related links
- Buschjost Pneumatic Solenoid Valve 8254300.9150.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8288300.9668.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8296300.8176.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8536300.9151.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8296300.8173.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8254300.9301.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8273384.9101.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8536361.9151.02400 G 3/4
