Buschjost Pneumatic Solenoid Valve 8672300.8406.23049, 230V ac G 3/4, G 3/4

Subtotal (1 unit)*

PHP72,955.33

(exc. VAT)

PHP81,709.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP72,955.33

*price indicative

RS Stock No.:
643-104
Mfr. Part No.:
8672300.8406.23049
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Product Type

Pneumatic Solenoid Valve

Supply Voltage

230V ac

Inlet Port Size

G 3/4

Outlet Port Size

G 3/4

Orifice Diameter

20mm

Series

86720

Body Material

Brass

Application

Pneumatic Solenoid Valve

Minimum Operating Temperature

0°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

60°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

No

Flow Factor Kv

5m³/h

COO (Country of Origin):
DE
The Buschjost 2/2-way piston valve is designed for neutral steam and liquids, featuring a normally closed switching function and solenoid actuation with forced lifting. The solenoid is typically mounted vertical on top. It operates at a fluid temperatures up to 200°C. The valve body is made of brass (CW617N) with a PTFE seat seal for durability and chemical resistance.

High flow rate

For steam and hot water

Damped operation

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy