Buschjost Pneumatic Solenoid Valve 8296300.8171.23050, 230V ac G 3/4, G 3/4
- RS Stock No.:
- 643-177
- Mfr. Part No.:
- 8296300.8171.23050
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP10,181.14
(exc. VAT)
PHP11,402.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,181.14 |
*price indicative
- RS Stock No.:
- 643-177
- Mfr. Part No.:
- 8296300.8171.23050
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Supply Voltage | 230V ac | |
| Product Type | Pneumatic Solenoid Valve | |
| Inlet Port Size | G 3/4 | |
| Outlet Port Size | G 3/4 | |
| Orifice Diameter | 20mm | |
| Application | Diaphragm Valve | |
| Body Material | Aluminium | |
| Series | 82960 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE UKCA | |
| Hazardous Area Certification | ATEX | |
| Flow Factor Kv | 18m³/h | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Supply Voltage 230V ac | ||
Product Type Pneumatic Solenoid Valve | ||
Inlet Port Size G 3/4 | ||
Outlet Port Size G 3/4 | ||
Orifice Diameter 20mm | ||
Application Diaphragm Valve | ||
Body Material Aluminium | ||
Series 82960 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE UKCA | ||
Hazardous Area Certification ATEX | ||
Flow Factor Kv 18m³/h | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve features all internal components captive in a clear, compact design, with a solenoid that can be interchanged without tools. It is designed for air with a normally closed switching function and a determined flow direction. It supports temperatures ranging from -40°C to +85°C for dusty, cleaning, and ambient gases. The valve body is made of aluminium, with TPE seat seals and TPU internal parts for durability.
High flow rate
Integrated silencer
One piece diaphragm
CE and UKCA compliant
IEC and IECEx approved
Related links
- Buschjost Pneumatic Solenoid Valve 8254300.9150.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8296300.8176.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8672300.8402.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8288300.9668.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8296300.6176.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8672300.8406.23049 G 3/4
- Buschjost Pneumatic Solenoid Valve 8296300.8173.02400 G 3/4
- Buschjost Pneumatic Solenoid Valve 8254335.9151.02400 G 3/4
