EMERSON – ASCO Solenoid Valve E262K232S0N00FL, 2 Port, NC 1/4 in, 24V, 1/4 in
- RS Stock No.:
- 432-275
- Mfr. Part No.:
- E262K232S0N00FL
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP11,377.76
(exc. VAT)
PHP12,743.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP11,377.76 |
*price indicative
- RS Stock No.:
- 432-275
- Mfr. Part No.:
- E262K232S0N00FL
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24V | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/4 in | |
| Outlet Port Size | 1/4 in | |
| Default Valve Position | NC | |
| Inlet Connection Type | Compression | |
| Inlet Thread Standard | ISO 228/1 and ISO 7/1 | |
| Outlet Connection Type | Compression | |
| Orifice Diameter | 3.2mm | |
| Application | Air, Inert Gas, Oil, Water | |
| Series | 262 | |
| Inlet Port Gender | Male | |
| Body Material | Brass | |
| Outlet Port Gender | Male | |
| Maximum Operating Pressure | 23 bar | |
| Outlet Thread Standard | ISO 228/1 and ISO 7/1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 175301-803, CSA, RoHS, WRAS, UL, IEC 335, EN 60529 | |
| Servo Assist | No | |
| Hazardous Area Certification | ATEX, UL, IECEx, CSA, EU | |
| Maximum Closing Time | 25ms | |
| Maximum Opening Time | 5ms | |
| Flow Factor Kv | 5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24V | ||
Number of Ports 2 | ||
Inlet Port Size 1/4 in | ||
Outlet Port Size 1/4 in | ||
Default Valve Position NC | ||
Inlet Connection Type Compression | ||
Inlet Thread Standard ISO 228/1 and ISO 7/1 | ||
Outlet Connection Type Compression | ||
Orifice Diameter 3.2mm | ||
Application Air, Inert Gas, Oil, Water | ||
Series 262 | ||
Inlet Port Gender Male | ||
Body Material Brass | ||
Outlet Port Gender Male | ||
Maximum Operating Pressure 23 bar | ||
Outlet Thread Standard ISO 228/1 and ISO 7/1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 175301-803, CSA, RoHS, WRAS, UL, IEC 335, EN 60529 | ||
Servo Assist No | ||
Hazardous Area Certification ATEX, UL, IECEx, CSA, EU | ||
Maximum Closing Time 25ms | ||
Maximum Opening Time 5ms | ||
Flow Factor Kv 5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve E262K108S0N00H1 NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K232S1N00FL NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K208S1N00FL NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K232S0N00H1 NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K212S1N00H1 NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K020S1N00H1 NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K212S1N00FL NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K022S1N00FL NC 1/4 in 1/4 in
