EMERSON – ASCO Solenoid Valve E262K232S0N00H1, 2 Port, NC 1/4 in, 24V, 1/4 in

Subtotal (1 unit)*

PHP11,377.76

(exc. VAT)

PHP12,743.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,377.76

*price indicative

RS Stock No.:
432-276
Mfr. Part No.:
E262K232S0N00H1
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

24V

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

1/4 in

Outlet Port Size

1/4 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1 and ISO 7/1

Orifice Diameter

3.2mm

Inlet Port Gender

Male

Series

262

Application

Air, Inert Gas, Oil, Water

Body Material

Brass

Outlet Thread Standard

ISO 228/1 and ISO 7/1

Outlet Port Gender

Male

Maximum Operating Pressure

23 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Servo Assist

No

Standards/Approvals

ISO 4400 / EN 175301-803, IEC 335, RoHS, UL, form A, EN 60529 (IP65), WRAS (with EPDM disc/seal), CSA

Hazardous Area Certification

CSA, ATEX, UL, EU, IECEx

Maximum Closing Time

25ms

Flow Factor Kv

5L/min

Maximum Opening Time

25ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve delivers a blend of reliability and innovation, making it a standout choice for a variety of industrial applications. Designed with cutting-edge technology, this device ensures optimal performance and longevity. Its robust construction allows it to withstand harsh environments, which makes it ideal for demanding settings. Moreover, its user-friendly interface simplifies operation, enabling quick adjustments to cater to specific needs. This product exemplifies quality engineering, providing engineers and technicians with confidence in their operational efficiency. Emphasising on energy efficiency, it supports sustainability efforts while enhancing productivity in your workspace.

Robust design guarantees durability in challenging environments

Energy-efficient operation contributes to lower operational costs

User-friendly interface allows for easy operation and adjustments

Versatile applications across various industrial sectors

Compact size facilitates easy installation in tight spaces

Advanced technology enhances overall performance and reliability

Quick response times improve overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy