EMERSON – ASCO Solenoid Valve E262K208S1N00FL, 2 Port, NC 1/4 in, 24V, 1/4 in

Subtotal (1 unit)*

PHP11,511.64

(exc. VAT)

PHP12,893.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,511.64

*price indicative

RS Stock No.:
432-259
Mfr. Part No.:
E262K208S1N00FL
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

24V

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

1/4 in

Default Valve Position

NC

Outlet Port Size

1/4 in

Inlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1 and ISO 7/1

Outlet Connection Type

Threaded

Orifice Diameter

5.6mm

Body Material

Brass

Application

Air, Inert Gas, Oil, Water

Inlet Port Gender

Male

Series

262

Maximum Operating Pressure

6.5 bar

Outlet Thread Standard

ISO 228/1 and ISO 7/1

Outlet Port Gender

Male

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Servo Assist

No

Standards/Approvals

EN 60529, RoHS, CSA, UL, ISO 4400/EN 175301-803, form A, IEC 335, WRAS

Hazardous Area Certification

ATEX Directive 2014/34/EU, IECEx

Maximum Closing Time

25ms

Maximum Opening Time

25ms

Flow Factor Kv

10.5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve delivers unmatched reliability and efficiency in fluid control applications. With a robust design, the unit ensures precise operation, making it an ideal choice for various industrial environments. Engineered to handle diverse media types, it adapts effortlessly to your specific needs, enhancing the overall productivity of your operations. The innovative construction of the solenoid valve minimises maintenance downtime, allowing for uninterrupted workflow. Benefit from exceptional responsiveness and consistent performance that meets the rigorous demands of modern automation technologies. This product is the perfect blend of durability and functionality, paving the way for enhanced system performance.

Designed for seamless integration in automation systems

Offers rapid response times for increased operational efficiency

Constructed with high-quality materials for long-lasting use

Features a compact design that saves space without compromising performance

Provides exceptional versatility to suit various fluid handling requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy