EMERSON – ASCO Solenoid Valve E262K212S1N00H1, 2 Port, NC 1/4 in, 24V, 1/4 in
- RS Stock No.:
- 432-273
- Mfr. Part No.:
- E262K212S1N00H1
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP11,511.64
(exc. VAT)
PHP12,893.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP11,511.64 |
*price indicative
- RS Stock No.:
- 432-273
- Mfr. Part No.:
- E262K212S1N00H1
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Supply Voltage | 24V | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/4 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/4 in | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | ISO 228/1 and ISO 7/1 | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 7.1mm | |
| Series | 262 | |
| Application | Air, Inert Gas, Oil, Water | |
| Body Material | Brass | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | ISO 228/1 and ISO 7/1 | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Servo Assist | No | |
| Standards/Approvals | WRAS (with EPDM disc/seal), IEC 335, EN 60529 (IP65), UL, CSA, form A, RoHS, ISO 4400 / EN 175301-803 | |
| Hazardous Area Certification | Zone 22, IECEx, Zone, ATEX | |
| Maximum Opening Time | 5ms | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 12.7L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 24V | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1/4 in | ||
Default Valve Position NC | ||
Outlet Port Size 1/4 in | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard ISO 228/1 and ISO 7/1 | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 7.1mm | ||
Series 262 | ||
Application Air, Inert Gas, Oil, Water | ||
Body Material Brass | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Outlet Thread Standard ISO 228/1 and ISO 7/1 | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Servo Assist No | ||
Standards/Approvals WRAS (with EPDM disc/seal), IEC 335, EN 60529 (IP65), UL, CSA, form A, RoHS, ISO 4400 / EN 175301-803 | ||
Hazardous Area Certification Zone 22, IECEx, Zone, ATEX | ||
Maximum Opening Time 5ms | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 12.7L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve E262K232S0N00H1 NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K232S0N00FL NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K108S0N00H1 NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K232S1N00FL NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K208S1N00FL NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K020S1N00H1 NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K212S1N00FL NC 1/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve E262K022S1N00FL NC 1/4 in 1/4 in
