Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 336-016
- Mfr. Part No.:
- AZM190-11/01RKA-24VDC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP30,972.00
(exc. VAT)
PHP34,688.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 11, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP30,972.00 |
*price indicative
- RS Stock No.:
- 336-016
- Mfr. Part No.:
- AZM190-11/01RKA-24VDC
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 190 | |
| Safety Contacts | 2 | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 1 | |
| Contact Current | 4A | |
| Power to Lock/Unlock | Power to Lock | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67, IP65 | |
| Depth | 178mm | |
| Length | 41mm | |
| Width | 52mm | |
| Standards/Approvals | BG-GS-ET-19, CCC, EN IEC 60947-5-1, EN ISO 13849-1, cULus, EN ISO 14119 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Power Consumption | 8.5W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 190 | ||
Safety Contacts 2 | ||
Conduit Entry 2 x (M20 x 1.5) | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 1 | ||
Contact Current 4A | ||
Power to Lock/Unlock Power to Lock | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67, IP65 | ||
Depth 178mm | ||
Length 41mm | ||
Width 52mm | ||
Standards/Approvals BG-GS-ET-19, CCC, EN IEC 60947-5-1, EN ISO 13849-1, cULus, EN ISO 14119 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
Power Consumption 8.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 190 Series Solenoid Interlock Switch Power to Lock/Unlock
- Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
