Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock

Subtotal (1 unit)*

PHP32,356.40

(exc. VAT)

PHP36,239.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,356.40

*price indicative

RS Stock No.:
335-760
Mfr. Part No.:
AZM 170SK-11/11ZKA 24VAC/DC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

2

Terminal Type

Screw

Conduit Entry

1 x M20 x 1.5

Number of Auxiliary Contacts

2

Contact AC Voltage

230V ac

Contact Current

4A

Power to Lock/Unlock

Power to Lock

Contact DC Voltage

24V dc

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

IP Rating

IP67

Standards/Approvals

IFA, EN ISO 14119, EN IEC 60947-5-1, CCC, EN ISO 13849-1, cULus

Hazardous Area Certification

No

Width

90mm

Length

30mm

Depth

100.5mm

Power Consumption

12W

Supply Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock is designed with a single cable entry M 20 x 1.5, features cut clamp termination for secure connections, and includes a durable thermoplastic enclosure. It is double-insulated for enhanced safety and has a compact design.

Interlock with protection against incorrect locking.

Long life

High holding force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy