Ersa 0202MD/SB 18 mm Chisel 115 mm Soldering Tip for use with ERSA 200

N

Subtotal (1 unit)*

PHP9,435.71

(exc. VAT)

PHP10,568.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,435.71

*price indicative

RS Stock No.:
907-332
Mfr. Part No.:
0202MD/SB
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

0202MD/SB

Tip Shape

Chisel

Product Type

Soldering Tip

For Use With

ERSA 200

Tip Series

202MD

Tip Width

18 mm

Tip Length

115mm

Standards/Approvals

No

COO (Country of Origin):
DE

Ersa 0202MD/SB 18 mm Chisel 115 mm Soldering Tip for use with ERSA 200


The Igus soldering tip is a Durable solution for precision soldering tasks, designed for the ERSA 200. It features a straight, chisel-shaped design that enhances soldering efficiency and performance.

Constructed from long-lasting ERSADUR material

Designed specifically for constant soldering applications

Reinforced to resist wear and ensure lasting reliability

Dimensions are 18 mm, Ideal for various soldering needs

Packaged individually for convenience and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy