Ersa 0242CDLF100/SB 10 mm Chisel 44 mm Soldering Tip for use with i-TOOL HP soldering iron
- RS Stock No.:
- 912-605
- Mfr. Part No.:
- 0242CDLF100/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP4,217.04
(exc. VAT)
PHP4,723.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,217.04 |
*price indicative
- RS Stock No.:
- 912-605
- Mfr. Part No.:
- 0242CDLF100/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Chisel | |
| Product Type | Soldering Tip | |
| Model Number | 0242CDLF100/SB | |
| For Use With | i-TOOL HP soldering iron | |
| Tip Series | 242CDLF | |
| Tip Width | 10 mm | |
| Tip Length | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
Product Type Soldering Tip | ||
Model Number 0242CDLF100/SB | ||
For Use With i-TOOL HP soldering iron | ||
Tip Series 242CDLF | ||
Tip Width 10 mm | ||
Tip Length 44mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0242CDLF100/SB 10 mm Chisel 44 mm Soldering Tip for use with i-TOOL HP soldering iron
The Igus soldering tip is a precise tool designed for effective soldering tasks, featuring a chisel-shaped tip Ideal for various applications requiring accuracy and control.
Chisel-shaped tip provides optimal precision for soldering tasks
Tip width of 10 mm enhances versatility and soldering capabilities
Designed for lead-free solder, ensuring compliance with modern standards
Lightweight at only 0.18 g for easy handling and reduced fatigue
Sold individually for tailored procurement to meet your needs
Related links
- Ersa 0242CDLF120/SB 12 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242CDLF50/SB 5 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242CDLF109A/SB 10.9 mm Chisel 45 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242CDLF200/SB 20 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242SDLF90/SB 9 mm Chisel 60 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
