Ersa 0102CDLF80A/SB 8 mm Chisel Shape 44 mm Soldering Tip for use with Soldering Iron
- RS Stock No.:
- 907-294
- Mfr. Part No.:
- 0102CDLF80A/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP4,433.74
(exc. VAT)
PHP4,965.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,433.74 |
*price indicative
- RS Stock No.:
- 907-294
- Mfr. Part No.:
- 0102CDLF80A/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0102CDLF80A/SB | |
| Tip Shape | Chisel Shape | |
| Product Type | Soldering Tip | |
| For Use With | Soldering Iron | |
| Tip Series | 102 | |
| Tip Width | 8 mm | |
| Tip Length | 44mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0102CDLF80A/SB | ||
Tip Shape Chisel Shape | ||
Product Type Soldering Tip | ||
For Use With Soldering Iron | ||
Tip Series 102 | ||
Tip Width 8 mm | ||
Tip Length 44mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
Ersa 0102CDLF80A/SB 8 mm Chisel Shape 44 mm Soldering Tip for use with Soldering Iron
The Igus soldering tip is a high-quality chisel-shaped tool designed for precision soldering tasks, particularly suited for industrial applications requiring reliability in continuous use.
Compatible with various Ersa soldering irons, offering versatility for different applications
Quick and easy attachment allows for fast changes, even when the tips are hot
Related links
- Ersa 0142CDLF80/SB 8 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142CDLF80A/SB 8 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0242CDLF100/SB 10 mm Chisel 44 mm Soldering Tip for use with i-TOOL HP soldering iron
- Weller ETL 2 mm Chisel Shape 43.5 mm Soldering Iron Tip for use with WEP70 LR21 (old generation)
- Ersa 0142CDLF12/SB 1.2 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- Weller ETC 3.2 mm Chisel Shape 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller ETA 1.6 mm Chisel Shape 34.5 mm Soldering Iron Tip for use with WEP70 LR20
- Ersa 0142CDLF06/SB 0.6 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
