Ersa 0142CDLF12/SB 1.2 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 749-166
- Mfr. Part No.:
- 0142CDLF12/SB
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP888.01
(exc. VAT)
PHP994.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP888.01 |
*price indicative
- RS Stock No.:
- 749-166
- Mfr. Part No.:
- 0142CDLF12/SB
- Manufacturer:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | 0142CDLF12/SB | |
| For Use With | Soldering Iron | |
| Tip Series | 142 | |
| Tip Width | 1.2 mm | |
| Tip Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number 0142CDLF12/SB | ||
For Use With Soldering Iron | ||
Tip Series 142 | ||
Tip Width 1.2 mm | ||
Tip Length 8mm | ||
- COO (Country of Origin):
- CN
The Ersa Soldering tips feature patented ERSADUR coating, designed for demanding industrial applications requiring long-lasting performance. The coating protects against corrosion and oxidation, ensuring extended tip life. The patented Tip'n'Turn system combines the soldering tip and heating element with a bayonet lock, allowing quick tip changes even while hot using either the A58 holder or by hand.
Chisel shaped soldering tip
Straight design
Lead free coating
Related links
- Ersa 0142CDLF10/SB 1 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142CDLF06/SB 0.6 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142CDLF16/SB 1.6 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142CDLF04/SB 0.4 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142CDLF80/SB 8 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142CDLF80A/SB 8 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- Metcal HCV 2.5 mm Chisel 8 mm Soldering Iron Tip for use with CV-500 Systems CV-H6-HTD, CV-H7-HTD Solder Hand
- Ersa 0102CDLF80A/SB 8 mm Chisel Shape 44 mm Soldering Tip for use with Soldering Iron
