RS PRO 2 mm Hoof 11 mm Soldering Iron Tip for use with Digital Slodering Station

Subtotal (1 unit)*

PHP833.47

(exc. VAT)

PHP933.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP833.47

*price indicative

RS Stock No.:
631-931
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Soldering Iron Tip

Tip Shape

Hoof

For Use With

Digital Slodering Station

Tip Series

T990

Tip Angle

45°

Tip Width

2 mm

Tip Length

11mm

COO (Country of Origin):
CN

RS PRO Soldering Iron Tip, 45° Angle, 11 mm Length


The RS PRO Soldering Iron Tip is designed for precision soldering tasks, offering a reliable solution for electronics assembly and repair. Its hoof shape and 45° angle provide excellent control and access to intricate components, ensuring efficient and accurate soldering.

Features and Benefits


Tip Angle: 45° angle allows for precise control and access to tight spaces.
Tip Shape: Hoof shape enhances solder flow and coverage.
Tip Length: 11 mm length offers versatility for different soldering tasks.
Tip Width: 2 mm width provides a balance between detail work and coverage.
Compatibility: Designed for use with the 492-303 Soldering Station, ensuring optimal performance.
Durability: Constructed for long-lasting use and consistent results.

Applications


Electronics assembly
PCB repair
Component soldering

Additional Information


Complies with REACH standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy