RS PRO 1.6 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- RS Stock No.:
- 631-933
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP833.47
(exc. VAT)
PHP933.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP833.47 |
*price indicative
- RS Stock No.:
- 631-933
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | Digital Slodering Station | |
| Tip Series | T990 | |
| Tip Angle | 0° | |
| Tip Width | 1.6 mm | |
| Tip Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With Digital Slodering Station | ||
Tip Series T990 | ||
Tip Angle 0° | ||
Tip Width 1.6 mm | ||
Tip Length 10mm | ||
- COO (Country of Origin):
- CN
RS PRO Soldering Iron Tip, Chisel, 1.6 mm Width
The RS PRO Soldering Iron Tip is designed for precision soldering tasks, offering a chisel shape that is Ideal for creating clean and accurate solder joints. Compatible with the 492-303 Soldering Station, this tip ensures efficient heat transfer and durability, making it a reliable choice for both professional and hobbyist applications.
Features and Benefits
Chisel Tip Shape: Provides a broad surface area for effective heat transfer.
Tip Width 1.6 mm: Ensures precise soldering in confined spaces.
Tip Length 10 mm: Offers extended reach for intricate soldering tasks.
Tip Angle 0°: Allows for direct and accurate application of solder.
REACH Compliant: Meets safety and environmental standards.
Tip Width 1.6 mm: Ensures precise soldering in confined spaces.
Tip Length 10 mm: Offers extended reach for intricate soldering tasks.
Tip Angle 0°: Allows for direct and accurate application of solder.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
PCB repair and rework
Component soldering
PCB repair and rework
Component soldering
Additional Information
Compatible with 492-303 Soldering Station
Conforms to REACH standards for safety and environmental compliance
Conforms to REACH standards for safety and environmental compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.4 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- Ersa 0142CDLF100/SB 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal SxP 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SSC 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SxP 2.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal HCV 1.85 mm Chisel 10 mm Soldering Iron Tip for use with CV-500 Systems CV-H6-HTD, CV-H7-HTD Solder
- RS PRO 0.8 mm Chisel 9.5 mm Soldering Iron Tip for use with Digital Slodering Station
