RS PRO 0.4 mm Conical 7.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS Stock No.:
- 631-930
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP941.62
(exc. VAT)
PHP1,054.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP941.62 |
*price indicative
- RS Stock No.:
- 631-930
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | Digital Slodering Station | |
| Tip Series | T990 | |
| Tip Angle | 0° | |
| Tip Width | 0.4 mm | |
| Tip Length | 7.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With Digital Slodering Station | ||
Tip Series T990 | ||
Tip Angle 0° | ||
Tip Width 0.4 mm | ||
Tip Length 7.5mm | ||
- COO (Country of Origin):
- CN
RS PRO 0.4mm Conical Soldering Iron Tip, 7.5mm Length
The RS PRO Soldering Iron Tip is designed for precision soldering tasks, offering a conical shape that ensures accuracy and control. Ideal for use with the 492-303 Soldering Station, this tip is perfect for detailed electronic work where precision is paramount.
Features and Benefits
Conical Shape: Provides precision for detailed soldering work.
0.4 mm Tip Width: Allows for fine soldering tasks on small components.
7.5 mm Tip Length: Offers optimal reach and control during soldering.
Compatible with 492-303 Soldering Station: Ensures seamless integration and performance.
REACH Compliant: Meets necessary safety and environmental standards.
0.4 mm Tip Width: Allows for fine soldering tasks on small components.
7.5 mm Tip Length: Offers optimal reach and control during soldering.
Compatible with 492-303 Soldering Station: Ensures seamless integration and performance.
REACH Compliant: Meets necessary safety and environmental standards.
Applications
Electronics manufacturing
PCB assembly
Repair and maintenance of electronic devices
PCB assembly
Repair and maintenance of electronic devices
Additional Information
Designed for use with the 492-303 Soldering Station
Complies with REACH standards for safety and environmental protection
Complies with REACH standards for safety and environmental protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4.4 mm Knife 14 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 0.8 mm Chisel 9.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 2.4 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 2 mm Hoof 11 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 1.6 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 0.4 mm Straight Conical 17 mm Soldering Iron Tip for use with RS PRO Soldering Irons
- Ersa 0.4 mm Conical 55 mm Soldering Iron Tip for use with Power Tool
- Ersa 0.4 mm Conical 35.7 mm Soldering Iron Tip for use with i-Tool
