RS PRO 4.4 mm Knife 14 mm Soldering Iron Tip for use with Digital Slodering Station
- RS Stock No.:
- 631-928
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP885.15
(exc. VAT)
PHP991.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP885.15 |
*price indicative
- RS Stock No.:
- 631-928
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Knife | |
| For Use With | Digital Slodering Station | |
| Tip Series | T990 | |
| Tip Angle | 45° | |
| Tip Width | 4.4 mm | |
| Tip Length | 14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Knife | ||
For Use With Digital Slodering Station | ||
Tip Series T990 | ||
Tip Angle 45° | ||
Tip Width 4.4 mm | ||
Tip Length 14mm | ||
- COO (Country of Origin):
- CN
RS PRO Soldering Iron Tip, 45° Knife Shape, 14 mm Length
This RS PRO soldering iron tip is designed for precision soldering tasks, offering a 45° knife shape for enhanced control and accuracy. Ideal for use with the 492-303 soldering station, it ensures efficient heat transfer and durability, making it a reliable choice for electronics assembly and repair.
Features and Benefits
45° Tip Angle: Enhances precision and control during soldering.
Knife Shape: Ideal for detailed and intricate soldering tasks.
14 mm Tip Length: Provides optimal reach for various applications.
4.4 mm Tip Width: Ensures a stable and consistent soldering surface.
REACH Compliant: Meets essential safety and environmental standards.
Knife Shape: Ideal for detailed and intricate soldering tasks.
14 mm Tip Length: Provides optimal reach for various applications.
4.4 mm Tip Width: Ensures a stable and consistent soldering surface.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Electronics assembly
Repair and maintenance
Prototype development
Repair and maintenance
Prototype development
Additional Information
Compatible with 492-303 Soldering Station
Complies with REACH standards for safety and environmental protection
Complies with REACH standards for safety and environmental protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.4 mm Conical 7.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 0.8 mm Chisel 9.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 2.4 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 2 mm Hoof 11 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 1.6 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- Weller RTP 025 K 2.5 mm Knife 18 mm Soldering Iron Tip for use with WXPP
- Weller 4 mm Knife 31.75 mm Soldering Iron Tip for use with WLIR30
- Weller RTM 025 K 2.5 mm Knife 19 mm Soldering Iron Tip for use with WXMP, WMRP
