Ersa Extension Cable 0ICV208 Extension Cable, for use with i-TOOL (0100CDJ)
- RS Stock No.:
- 907-312
- Mfr. Part No.:
- 0ICV208
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP12,206.66
(exc. VAT)
PHP13,671.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,206.66 |
*price indicative
- RS Stock No.:
- 907-312
- Mfr. Part No.:
- 0ICV208
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Extension Cable | |
| Sub Type | Extension Cable | |
| For Use With | i-TOOL (0100CDJ) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Extension Cable | ||
Sub Type Extension Cable | ||
For Use With i-TOOL (0100CDJ) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa Extension Cable 0ICV208 Extension Cable, for use with i-TOOL (0100CDJ)
The Igus tool extension serves as a practical accessory for seamless integration with the i-TOOL and CHIP TOOL VARIO systems, catering to a 1m operational range.
Complete tool extension designed for i-TOOL/CTV systems
Compatible with the i-TOOL (0100CDJ) and CHIP TOOL VARIO (0460MDJ)
Measures 1m in length, equivalent to 3.28 feet
Manufactured by Ersa GmbH, known for high-quality engineering
Related links
- Ersa Holder 3IT2440/SB Soldering Accessory, for use with i-TOOL HIGH POWER (0240CDJ)
- Ersa 0.6 mm Conical 30 mm Soldering Iron Tip for use with i-Tool
- Ersa 0.8 x 5 mm Chisel 28 mm Soldering Iron Tip for use with i-Tool
- Ersa 0242SDLF90/SB 9 mm Chisel 60 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0102ZDLF100/SB 15 mm Straight 47.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa Tweezer 0N544/SB I-Tool Series
- Ersa Soldering Accessory Soldering Iron Solder Tip connector 3N497
- Ersa Heating Element 024100J Heating Element, for use with i-TOOL HP (0240CDJ)
