Bosch 4-Piece 6.35 mm Hexagon Socket Set
- RS Stock No.:
- 674-515
- Mfr. Part No.:
- 2609255904
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP284.91
(exc. VAT)
PHP319.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP284.91 |
*price indicative
- RS Stock No.:
- 674-515
- Mfr. Part No.:
- 2609255904
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Set | |
| Drive Size | 6.35mm | |
| Number of Pieces | 4 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Set | ||
Drive Size 6.35mm | ||
Number of Pieces 4 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch socket set provides a Compact collection of hexagon sockets intended for fastening tasks requiring a small drive interface. It designed for mechanical and general workshop use where a 6.35 mm drive is required, offering a simple chrome‑finished solution for tasks that demand hex drive engagement.
6.35 mm drive size for precise small‑drive torque transfer
Hex drive Interface for secure bit engagement during fastening
Chrome finish for surface protection against wear and corrosion
Alloy steel construction for enhanced load‑bearing capability
Related links
- Bosch 6-Piece 6.35 mm Hexagon Socket Set
- Bosch 56-Piece 6.35 mm Square Socket Set
- Teng Tools 20-Piece 1/4 in Hexagon Socket Set
- Bosch 4-Piece Plier Plier Set
- Bosch 4-Piece Spanner Set Chrome Vanadium Steel VDE/1000V Approved
- CK 15-Piece 1/4 Hexagon Socket Set
- Facom 38-Piece 1/4 in 6 Point Hexagon Socket Set
- IRIMO 21-Piece 3/4 Hexagon Socket Set
