Bosch 4-Piece Plier Plier Set
- RS Stock No.:
- 673-835
- Mfr. Part No.:
- 1600A02W7K
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP5,992.65
(exc. VAT)
PHP6,711.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP5,992.65 |
*price indicative
- RS Stock No.:
- 673-835
- Mfr. Part No.:
- 1600A02W7K
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 4 | |
| Set Contents | Plier | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 4 | ||
Set Contents Plier | ||
RoHS Status: Exempt
The Bosch plier set provides a Compact collection of hand tools designed for gripping, cutting and forming tasks in workshop and field environments. Supplied as a complete set, it brings together multiple plier types to support routine mechanical and electrical interventions where a small, organised selection of tools is required.
Contains four individual pliers to cover varied task needs
Constructed as a steel plier set for consistent material strength
Designed as a Compact plier set for convenient transport
