Bosch 6.35 mm Hex Arbour Socket Accessory
- RS Stock No.:
- 674-467
- Mfr. Part No.:
- 2608594622
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP798.09
(exc. VAT)
PHP893.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP798.09 |
*price indicative
- RS Stock No.:
- 674-467
- Mfr. Part No.:
- 2608594622
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drive Size | 6.35mm | |
| Product Type | Socket Accessory | |
| Drive Type | Hex | |
| Sub Type | Arbour | |
| Finish | Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drive Size 6.35mm | ||
Product Type Socket Accessory | ||
Drive Type Hex | ||
Sub Type Arbour | ||
Finish Chrome | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hexagon socket adapter for small diameter threaded hole saw is designed to provide a secure and reliable connection between hole saws and power tools. it features a Durable construction with precise fit, ensuring stable operation and efficient cutting performance. Compact and robust, it is an essential accessory for professionals who require accuracy and long service life in drilling applications.
Offers compatibility with small diameter threaded hole saws
Provides precise fit for stable operation
Features Durable material for long service life
Ensures efficient transfer of torque during drilling
Supports reliable performance in demanding applications
Related links
- Bosch 6.35 mm Hex Holder Socket Accessory
- Bosch 6.35 mm Hex Extension Socket Accessory
- Bosch 6.35 mm Square Adapter Socket Accessory
- Bosch Torx Screwdriver Bit T20 Tip 152mm Overall 1-Piece
- Bosch HSS-G Accessory 6.35 mm 1, 100mm Overall
- Bosch Pozidriv Screwdriver Bit PZ3 Tip 55mm Overall 2-Piece
- Wera 6.35 mm Hex
- Wera 6.35 mm Hex Hex
