Bosch 6.35 mm Hex Extension Socket Accessory
- RS Stock No.:
- 673-893
- Mfr. Part No.:
- 2608587521
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,689.47
(exc. VAT)
PHP3,012.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,689.47 |
*price indicative
- RS Stock No.:
- 673-893
- Mfr. Part No.:
- 2608587521
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Accessory | |
| Drive Size | 6.35mm | |
| Sub Type | Extension | |
| Drive Type | Hex | |
| Finish | Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Accessory | ||
Drive Size 6.35mm | ||
Sub Type Extension | ||
Drive Type Hex | ||
Finish Chrome | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch Extension bars for spade bits 1/4 inch quick change are designed to extend drilling reach with precision and stability. they feature a quick‑change system for fast bit replacement, ensuring efficiency in demanding woodworking tasks. built with Durable materials, they provide secure connections and reliable performance when drilling deep holes in wood.
Supports extended drilling reach in wood applications
Provides stable connection between spade bit and drill
Ensures Durable construction for long service life
Delivers compatibility with standard spade bits
Related links
- Bosch 6.35 mm Hex Extension Socket Accessory
- Bosch 6.35 mm Hex Holder Socket Accessory
- Bosch 6.35 mm Hex Arbour Socket Accessory
- Bosch Hex Extension Socket Accessory
- SAM R.215 12.5 mm Hex Extension Socket Extension, 150mm Overall
- SAM R.217 12.5 mm Hex Extension Socket Extension, 250mm Overall
- SAM R.220 12 mm Hex Extension Socket Extension, 150mm Overall
- Bosch 6.35 mm Square Adapter Socket Accessory
