Bosch HSS-G Accessory 6.35 mm 1, 100mm Overall
- RS Stock No.:
- 674-469
- Mfr. Part No.:
- 2609390592
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,096.84
(exc. VAT)
PHP1,228.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,096.84 |
*price indicative
- RS Stock No.:
- 674-469
- Mfr. Part No.:
- 2609390592
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | HSS-G | |
| Sub Type | Accessory | |
| Overall Length | 100mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Drill Bit Size | 6.35mm | |
| Drilling Length | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material HSS-G | ||
Sub Type Accessory | ||
Overall Length 100mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Drill Bit Size 6.35mm | ||
Drilling Length 44mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit designed for efficient drilling into a variety of materials. It facilitates a quick interchange with PRO Q-Lock adapters, ensuring a seamless work process in various drilling applications.
Developed for fast changes in PRO Q-Lock adapters
Allows for quick switching from pilot drills to hole saws
Designed to create precise centring holes for EXACT drilling
Compatible with both PRO Q-Lock and EXPERT Power Change Plus adapters
Related links
- Bosch HSS-G, 100mm Overall 1
- Bosch Solid Carbide Drill Bit 7 mm 1, 100mm Overall
- Bosch Aluminium Drill Bit 16 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6.5 mm 1, 100mm Overall
- Bosch Steel Bit 5.5 mm 1, 100mm Overall
- Bosch Steel Bit 6.5 mm 1, 100mm Overall
- Bosch Steel Bit 7 mm 1, 100mm Overall
- Bosch Steel Bit 6 mm 1, 100mm Overall
