SAM Adapter Adapter, 30mm Overall
- RS Stock No.:
- 666-405
- Mfr. Part No.:
- P3463-87
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP3,459.76
(exc. VAT)
PHP3,874.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,459.76 |
*price indicative
- RS Stock No.:
- 666-405
- Mfr. Part No.:
- P3463-87
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Overall Length | 30mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Overall Length 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Adaptor is designed to connect seamlessly with a range of automotive applications, particularly suitable for PSA models from 2001 to 2017. This reliable adaptor plays a Crucial role in ensuring optimal performance and compatibility. Weighing just 50 grams, it is lightweight yet robust, making it an essential component for mechanics and DIY enthusiasts alike. The adaptor is classified as a consumable, which means it is built for regular use, providing consistent quality until normal wear occurs. With a guarantee provided by SAM outillage, this product is crafted to meet high standards of quality and reliability, ensuring peace of mind during operation.
Lightweight design at only 50 grams facilitating easy handling and installation
Constructed to provide reliability and durability for repeated usage
Guaranteed quality by SAM outillage ensuring high standards in manufacturing
Categorised as a consumable acknowledging the inevitability of wear over time
Related links
- Teng Tools M140039 1/4 in Hex Adapter Adapter, 30mm Overall
- Wera 780 B 3/8 in Square Adapter From Square to Hexagonal Socket Adapter, 30mm Overall
- Wera 780 B 3/8 in Square Square to Hexagon Socket Adapter, 30mm Overall
- SAM 5 Piece Adapter Adapter
- SAM C-230 3/4 in Square Adapter Socket Adapter, 56mm Overall
- SAM S-232 1/2 in Square Adapter Socket Adapter, 47mm Overall
- SAM Adapter for use with Engine Flywheel Blocking Tool
- SAM 19188 Series Adapter
