SAM 5 Piece Adapter Adapter
- RS Stock No.:
- 666-166
- Mfr. Part No.:
- 3154-95
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP11,450.68
(exc. VAT)
PHP12,824.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,450.68 |
*price indicative
- RS Stock No.:
- 666-166
- Mfr. Part No.:
- 3154-95
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Set Type | Adapter | |
| Kit Contents | Universal Adaptor | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Set Type Adapter | ||
Kit Contents Universal Adaptor | ||
Number of Pieces 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Universal adaptor with 5 sizes of rubber cones is expertly designed to accommodate a range of sealing applications, featuring five interchangeable cones with diameters ranging from 20 mm to 60 mm. This innovative adaptor operates seamlessly with either a bayonet or threaded master-cylinder Union, ensuring versatility and ease of use. Its Compact design includes a quick-coupling Union that allows for efficient connections, while height and width adjustments enable universal application. Ideal for automotive professionals, this adaptor streamlines processes, providing reliable performance and convenience.
Five interchangeable sealing cones for flexible applications
Accommodates cone diameters from 20 mm to 60 mm
Compatible with both bayonet and threaded Master cylinder unions
Compact design enhances portability and storage
Quick coupling Union allows for Rapid setup
Height and width adjustments ensure universal adaptability
Ideal for automotive use ensuring reliability in various environments
Designed with ease of use in mind to facilitate efficient operations
Related links
- SAM 5-Piece 1/2 in 6 Point Socket Set
- SAM 5 Piece Tool Kit Tool Set with Tray
- SAM 5 piece Chrome Plated Stainless Steel Key & Retaining Clip Kit
- SAM 5-Piece 6 Point Socket
- SAM 5-Piece Punch Set, Drift Punch
- SAM 5-Piece 1/2 in Socket Set
- SAM 5-Piece 1/2 in Standard Socket
- SAM 5 piece Plastic Steel Screw Extractor
