Recom 1 Output Transformer 1 W Output, 5 V DC, 5 V DC, 130 μH
- RS Stock No.:
- 886-055
- Mfr. Part No.:
- RMR-039-A55S-CT
- Manufacturer:
- Recom
N
Subtotal (1 bag of 5 units)*
PHP337.47
(exc. VAT)
PHP377.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP337.47 | PHP67.494 |
*price indicative
- RS Stock No.:
- 886-055
- Mfr. Part No.:
- RMR-039-A55S-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Secondary Voltage | 5 V DC | |
| Product Type | Transformer | |
| Primary Voltage | 5 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Power | 1W | |
| Inductance | 130μH | |
| Secondary Current | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Weight | 200mg | |
| Standards/Approvals | RoHS | |
| Series | RMR‑039 | |
| Width | 6.8mm | |
| Depth | 3.8mm | |
| Length | 8.1mm | |
| Isolation Voltage | 1500V dc | |
| Turns Ratio | 1:1:1.11:1.11 | |
| Maximum Operating Frequency | 390kHz | |
| Leakage Inductance | 0.5μH | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Secondary Voltage 5 V DC | ||
Product Type Transformer | ||
Primary Voltage 5 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Power 1W | ||
Inductance 130μH | ||
Secondary Current 200mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Weight 200mg | ||
Standards/Approvals RoHS | ||
Series RMR‑039 | ||
Width 6.8mm | ||
Depth 3.8mm | ||
Length 8.1mm | ||
Isolation Voltage 1500V dc | ||
Turns Ratio 1:1:1.11:1.11 | ||
Maximum Operating Frequency 390kHz | ||
Leakage Inductance 0.5μH | ||
- COO (Country of Origin):
- CN
The Recom Unregulated transformer designed for surface mount applications, delivering 1W with 1.5kVDC isolation, Ideal for various electronic circuits.
Compact size suitable for SMD installations
Provides 1500VDC isolation for enhanced safety
Wide operating temperature range of -40∼125°C
Maximum dimensions stand at 8.1mm x 6.8mm x 3.8mm
Meets environmental compliance standards, including RoHS and REACH
Related links
- Recom 1 Output Transformer 1 W Output 5 V DC, 121 μH
- Recom 1 Output Transformer 2 W Output 5 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 158 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 88 μH
