Recom 1 Output Transformer 2 W Output, 5 V DC, 5 V DC, 82 μH
- RS Stock No.:
- 886-039
- Mfr. Part No.:
- RMR-007-A55S-CT
- Manufacturer:
- Recom
N
Subtotal (1 bag of 5 units)*
PHP371.58
(exc. VAT)
PHP416.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP371.58 | PHP74.316 |
*price indicative
- RS Stock No.:
- 886-039
- Mfr. Part No.:
- RMR-007-A55S-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Transformer | |
| Secondary Voltage | 5 V DC | |
| Primary Voltage | 5 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Inductance | 82μH | |
| Power | 2W | |
| Secondary Current | 400mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 6.8mm | |
| Series | RMR‑007 | |
| Weight | 200mg | |
| Length | 8.1mm | |
| Depth | 3.8mm | |
| Isolation Voltage | 1500V dc | |
| Maximum Operating Frequency | 390kHz | |
| Leakage Inductance | 0.5μH | |
| Turns Ratio | 1:1:1.14:1.14 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Transformer | ||
Secondary Voltage 5 V DC | ||
Primary Voltage 5 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Inductance 82μH | ||
Power 2W | ||
Secondary Current 400mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 6.8mm | ||
Series RMR‑007 | ||
Weight 200mg | ||
Length 8.1mm | ||
Depth 3.8mm | ||
Isolation Voltage 1500V dc | ||
Maximum Operating Frequency 390kHz | ||
Leakage Inductance 0.5μH | ||
Turns Ratio 1:1:1.14:1.14 | ||
- COO (Country of Origin):
- CN
The Recom unregulated transformer provides reliable power isolation for surface mount applications. With a maximum isolation voltage of 1500VDC, it ensures safety and efficiency in Compact designs.
Small-sized form factor allows for versatile SMD surface mount installation
Operating temperature range of -40 to 125°C accommodates various environments
Maximum dimensions of 8.1mm x 6.8mm x 3.8mm facilitate design flexibility
Leakage inductance of 0.5μH minimises signal loss
Inductance of 82μH ensures high performance under specified test conditions
Related links
- Recom 1 Output Transformer 1 W Output 5 V DC, 121 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 130 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 158 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 88 μH
- Recom 1 Output Transformer 1 W Output 3.3 V DC, 121 μH
