Recom 1 Output Transformer 1 W Output, 5 V DC, 5 V DC, 108 μH

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP331.01

(exc. VAT)

PHP370.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP331.01PHP165.505

*price indicative

RS Stock No.:
886-044
Mfr. Part No.:
RMR-012-F55S-CT
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Secondary Voltage

5 V DC

Product Type

Transformer

Primary Voltage

5 V DC

Number of Outputs

1

Mount Type

SMD

Inductance

108μH

Power

1W

Secondary Current

200mA

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Weight

700mg

Length

12.6mm

Standards/Approvals

RoHS

Width

9mm

Series

RMR‑012

Depth

5.3mm

Isolation Voltage

4500V dc

Maximum Operating Frequency

340kHz

Leakage Inductance

0.5μH

Turns Ratio

1:1:1.11:1.11

COO (Country of Origin):
CN
The Recom unregulated transformer designed for efficient SMD surface mount installation and superior isolation capabilities, catering to a range of electronic applications.

Small-sized isolation transformer with 4.5kVAC isolation voltage

Operating temperature range from -40 to 125°C for high-performance reliability

Maximum product dimensions are 12.6mm x 9.0mm x 5.3mm

Recommended land pattern suits standard PCB layouts for easy integration

Moisture sensitivity level is 1, ensuring reliable handling and storage

Related links