Recom 1 Output Transformer 1 W Output, 5 V DC, 12 V DC, 82 μH
- RS Stock No.:
- 886-046
- Mfr. Part No.:
- RMR-015-A5AS-CT
- Manufacturer:
- Recom
N
Subtotal (1 bag of 5 units)*
PHP337.47
(exc. VAT)
PHP377.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP337.47 | PHP67.494 |
*price indicative
- RS Stock No.:
- 886-046
- Mfr. Part No.:
- RMR-015-A5AS-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Secondary Voltage | 12 V DC | |
| Product Type | Transformer | |
| Primary Voltage | 5 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Inductance | 82μH | |
| Power | 1W | |
| Secondary Current | 67mA | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Weight | 200mg | |
| Length | 8.1mm | |
| Depth | 3.8mm | |
| Width | 6.8mm | |
| Standards/Approvals | RoHS | |
| Series | RMR‑015 | |
| Isolation Voltage | 1500V dc | |
| Turns Ratio | 1:1:1.29:1.29 | |
| Maximum Operating Frequency | 390kHz | |
| Leakage Inductance | 0.5μH | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Secondary Voltage 12 V DC | ||
Product Type Transformer | ||
Primary Voltage 5 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Inductance 82μH | ||
Power 1W | ||
Secondary Current 67mA | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Weight 200mg | ||
Length 8.1mm | ||
Depth 3.8mm | ||
Width 6.8mm | ||
Standards/Approvals RoHS | ||
Series RMR‑015 | ||
Isolation Voltage 1500V dc | ||
Turns Ratio 1:1:1.29:1.29 | ||
Maximum Operating Frequency 390kHz | ||
Leakage Inductance 0.5μH | ||
- COO (Country of Origin):
- CN
The Recom unregulated transformer delivers reliable isolation for Compact applications, ensuring robust performance with a maximum isolation voltage of 1500VDC, optimised for SMD installation.
Small-sized design for space-constrained applications
Operating temperature range of -40 to 125°C ensures versatility
High isolation voltage rating supports safe operation
SMD surface mount technology simplifies assembly
Maximum dimensions of 8.1mm x 6.8mm x 3.8mm for easy integration
Low DC resistance values ensure efficient energy transfer
Compatible with moisture barrier packaging to enhance protection
Related links
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 139 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 121 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 88 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 158 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 130 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 108 μH
