Recom 1 Output Transformer 1 W Output, 12 V DC, 15 V DC, 519 μH
- RS Stock No.:
- 886-045
- Mfr. Part No.:
- RMR-013-CACS-CT
- Manufacturer:
- Recom
N
Subtotal (1 bag of 5 units)*
PHP473.93
(exc. VAT)
PHP530.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP473.93 | PHP94.786 |
*price indicative
- RS Stock No.:
- 886-045
- Mfr. Part No.:
- RMR-013-CACS-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Transformer | |
| Secondary Voltage | 15 V DC | |
| Primary Voltage | 12 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Power | 1W | |
| Inductance | 519μH | |
| Secondary Current | 67mA | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3.8mm | |
| Length | 12.6mm | |
| Standards/Approvals | RoHS | |
| Width | 8.5mm | |
| Series | RMR‑013 | |
| Weight | 500mg | |
| Isolation Voltage | 3000V dc | |
| Turns Ratio | 1.53:1.53:1:1 | |
| Maximum Operating Frequency | 250kHz | |
| Leakage Inductance | 0.5μH | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Transformer | ||
Secondary Voltage 15 V DC | ||
Primary Voltage 12 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Power 1W | ||
Inductance 519μH | ||
Secondary Current 67mA | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 3.8mm | ||
Length 12.6mm | ||
Standards/Approvals RoHS | ||
Width 8.5mm | ||
Series RMR‑013 | ||
Weight 500mg | ||
Isolation Voltage 3000V dc | ||
Turns Ratio 1.53:1.53:1:1 | ||
Maximum Operating Frequency 250kHz | ||
Leakage Inductance 0.5μH | ||
- COO (Country of Origin):
- CN
The Recom Unregulated transformer designed specifically for SMD installations, providing high isolation voltage capabilities for various electronic applications.
Small-sized isolation transformer ensures Compact designs
SMD surface mount installation simplifies assembly processes
Offers an isolation voltage of 3000VDC for robust electrical safety
Wide operating temperature range of -40 to 125°C enhances versatility
Max dimensions of 12.6mm x 8.5mm x 3.8mm enable space-efficient integration
Moisture Sensitivity Level (MSL) rated at 1 supports reliable performance
Related links
- Recom 1 Output Transformer 1 W Output 5 V DC, 519 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 519 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 169 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 139 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 88 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
