Recom 1 Output Transformer 1 W Output, 12 V DC, 5 V DC, 169 μH
- RS Stock No.:
- 886-037
- Mfr. Part No.:
- RMR-005-AA5S-CT
- Manufacturer:
- Recom
N
Subtotal (1 bag of 5 units)*
PHP337.47
(exc. VAT)
PHP377.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP337.47 | PHP67.494 |
*price indicative
- RS Stock No.:
- 886-037
- Mfr. Part No.:
- RMR-005-AA5S-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Secondary Voltage | 5 V DC | |
| Product Type | Transformer | |
| Primary Voltage | 12 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Inductance | 169μH | |
| Power | 1W | |
| Secondary Current | 200mA | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3.8mm | |
| Length | 8.1mm | |
| Series | RMR‑005 | |
| Width | 6.8mm | |
| Standards/Approvals | RoHS | |
| Weight | 200mg | |
| Isolation Voltage | 1500V dc | |
| Turns Ratio | 1:1:0.9:0.9 | |
| Maximum Operating Frequency | 350kHz | |
| Leakage Inductance | 0.5μH | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Secondary Voltage 5 V DC | ||
Product Type Transformer | ||
Primary Voltage 12 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Inductance 169μH | ||
Power 1W | ||
Secondary Current 200mA | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 3.8mm | ||
Length 8.1mm | ||
Series RMR‑005 | ||
Width 6.8mm | ||
Standards/Approvals RoHS | ||
Weight 200mg | ||
Isolation Voltage 1500V dc | ||
Turns Ratio 1:1:0.9:0.9 | ||
Maximum Operating Frequency 350kHz | ||
Leakage Inductance 0.5μH | ||
- COO (Country of Origin):
- CN
The Recom unregulated transformer is a compact, SMD solution designed for efficient power isolation in electronic circuits.
Small-sized isolation transformer suitable for surface mount installation
Supports isolation voltage of 1500VDC for enhanced circuit protection
Operates over a wide temperature range of -40 to 125°C
Dimensions of 8.1mm x 6.8mm x 3.8mm enable space-efficient designs
Related links
- Recom 1 Output Transformer 1 W Output 5 V DC, 519 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 139 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 519 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 519 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 158 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
