Recom 1 Output Transformer 1 W Output, 12 V DC, 12 V DC, 519 μH
- RS Stock No.:
- 886-036
- Mfr. Part No.:
- RMR-004-CAAS-CT
- Manufacturer:
- Recom
N
Subtotal (1 bag of 5 units)*
PHP473.93
(exc. VAT)
PHP530.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP473.93 | PHP94.786 |
*price indicative
- RS Stock No.:
- 886-036
- Mfr. Part No.:
- RMR-004-CAAS-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Transformer | |
| Secondary Voltage | 12 V DC | |
| Primary Voltage | 12 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Inductance | 519μH | |
| Power | 1W | |
| Secondary Current | 83mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 125°C | |
| Series | RMR‑004 | |
| Width | 8.5mm | |
| Standards/Approvals | RoHS | |
| Length | 12.6mm | |
| Depth | 3.8mm | |
| Weight | 500mg | |
| Isolation Voltage | 3000V dc | |
| Leakage Inductance | 0.5μH | |
| Turns Ratio | 1:1:1.03:1.03 | |
| Maximum Operating Frequency | 250kHz | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Transformer | ||
Secondary Voltage 12 V DC | ||
Primary Voltage 12 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Inductance 519μH | ||
Power 1W | ||
Secondary Current 83mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Maximum Operating Temperature 125°C | ||
Series RMR‑004 | ||
Width 8.5mm | ||
Standards/Approvals RoHS | ||
Length 12.6mm | ||
Depth 3.8mm | ||
Weight 500mg | ||
Isolation Voltage 3000V dc | ||
Leakage Inductance 0.5μH | ||
Turns Ratio 1:1:1.03:1.03 | ||
Maximum Operating Frequency 250kHz | ||
- COO (Country of Origin):
- CN
The Recom technical data sheet describes an unregulated transformer designed for surface mounting applications, providing efficient isolation with a voltage of up to 3kVDC.
Small-sized design Ideal for Compact applications
Operates within a temperature range of -40 to 125°C
Offers 3000VDC isolation for enhanced safety
Utilises SMD installation for streamlined assembly
Maintains low leakage inductance for reliable performance
Related links
- Recom 1 Output Transformer 1 W Output 12 V DC, 139 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 169 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 519 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 519 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.2 W Output 12 V dc, 1.92 mH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.25 W Output 5 V dc, 1.92 mH
