C & K Through Hole Slide Switch SPST 4A Polyamide 66
- RS Stock No.:
- 678-315
- Mfr. Part No.:
- L101121MS02Q
- Manufacturer:
- C & K
Subtotal (1 pack of 100 units)*
PHP26,227.51
(exc. VAT)
PHP29,374.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,227.51 | PHP262.275 |
*price indicative
- RS Stock No.:
- 678-315
- Mfr. Part No.:
- L101121MS02Q
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Switch Contact Current | 4A | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 125V | |
| Switch Configuration | On-Off | |
| Series | L | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Actuator Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Switch Contact Current 4A | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 125V | ||
Switch Configuration On-Off | ||
Series L | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Actuator Material Polyamide 66 | ||
- COO (Country of Origin):
- CN
The C & K Miniature slide switch offers exceptional reliability and functionality for various applications, including communications equipment and lighting devices. This robust switch features a positive detent mechanism with both maintained and momentary functions, housed in a Durable 6/6 nylon enclosure that conforms to RoHS standards. Ideal for panel and PC mounting, it ensures seamless integration into your projects while maintaining excellent electrical performance. Designed for versatility, this switch effectively handles contact ratings of up to 4 amps, making it suitable for a wide range of operational scenarios.
Positive detent mechanism for enhanced usability
Excellent contact rating of 4 amps at 125 V AC or 28 V DC
Long electrical life of 10000 make and break cycles
Compact footprint suitable for various applications
Low contact resistance below 10 mohm for optimal performance
Related links
- C & K Through Hole Slide Switch SPDT 4A Polyamide 66
- C & K Panel Mount Slide Switch DPST 4A Polyamide 66
- C & K Through Hole Slide Switch SPST On-Off 4A Nylon
- C & K Through Hole Slide Switch SPST Momentary 1A Nylon
- C & K Through Hole Slide Switch DPDT On-Off 12A Polyamide 66
- C & K Panel Mount Slide Switch SPST On-Off 15A Polyamide 66
- C & K Through Hole Slide Switch DPDT Latching 4A Nylon
- C & K Through Hole Slide Switch SP3T On-On-On 4A Nylon
