C & K Through Hole Slide Switch SPST Momentary 1A Nylon
- RS Stock No.:
- 685-713
- Mfr. Part No.:
- TS02CBE
- Manufacturer:
- C & K
Subtotal (1 pack of 40 units)*
PHP25,299.14
(exc. VAT)
PHP28,335.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,299.14 | PHP632.479 |
*price indicative
- RS Stock No.:
- 685-713
- Mfr. Part No.:
- TS02CBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | Momentary | |
| Switch Contact Current | 1A | |
| Terminal Type | Through Hole | |
| Switch Configuration | Off-None-On | |
| Series | TS | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 30Cycles | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation Momentary | ||
Switch Contact Current 1A | ||
Terminal Type Through Hole | ||
Switch Configuration Off-None-On | ||
Series TS | ||
Standards/Approvals RoHS | ||
Mechanical Life 30Cycles | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- VN
The C & K Tiny slide switch offers unparalleled versatility and reliability, making it an Ideal choice for a variety of applications. Designed for seamless integration into test and measurement equipment, computers, telecommunications, and networking devices, this SPST (Single Pole Single Throw) switch operates with a straightforward Off-None-On configuration. With a robust construction featuring epoxy terminal-seal compatibility and RoHS compliance, it ensures longevity and performance. Its Compact size facilitates easy installation in tight spaces, allowing designers to enhance design functionality without compromising on durability. The versatile functionality of this switch enables efficient control in critical electronic circuits.
Epoxy Terminal seal for enhanced durability and reliability
Compact design Ideal for applications within confined spaces
RoHS compliant ensuring environmental responsibility
Long operational life of 30000 cycles at full load for dependable performance
Compatible with various PCB cleaning methods for ease of use
Related links
- C & K Through Hole Slide Switch SPST On-Off 4A Nylon
- C & K Through Hole Slide Switch SPST 4A Polyamide 66
- C & K Through Hole Slide Switch SPDT On-On 1A Polyoxymethylene
- C & K Through Hole Slide Switch SPDT On-On 1A
- C & K Through Hole Slide Switch DPDT Latching 300mA Nylon
- C & K Through Hole Slide Switch SP3T On-On-On 4A Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 300mA Nylon
- C & K Through Hole Slide Switch SPDT On-Off 20mA Nylon
