C & K Through Hole Slide Switch DPDT On-Off 12A Polyamide 66
- RS Stock No.:
- 685-308
- Mfr. Part No.:
- S602131MS02Q
- Manufacturer:
- C & K
N
Subtotal (1 pack of 50 units)*
PHP31,726.67
(exc. VAT)
PHP35,533.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 30, 2029
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,726.67 | PHP634.533 |
*price indicative
- RS Stock No.:
- 685-308
- Mfr. Part No.:
- S602131MS02Q
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Through Hole | |
| Switch Operation | On-Off | |
| Switch Contact Current | 12A | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 125V | |
| Switch Configuration | On-On | |
| Length | 1.27mm | |
| Series | S Series | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Polyamide 66 | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Through Hole | ||
Switch Operation On-Off | ||
Switch Contact Current 12A | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 125V | ||
Switch Configuration On-On | ||
Length 1.27mm | ||
Series S Series | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Polyamide 66 | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- VN
The C & K slide switch is an expertly designed solution for managing electrical connectivity in a Compact form factor. With its robust construction and versatile design, this switch provides reliable performance for a variety of applications, including portable tools and small appliances. Engineered for seamless integration, it supports various mounting styles and is particularly suited for PC thru-hole assemblies. The switch is rated for 12 amps at 125 V AC, ensuring dependable operation in demanding environments. The Durable construction enhances longevity, making it an Ideal choice for innovative designs requiring high reliability in limited spaces.
12 amps rating at 125 V AC provides reliable power handling
Constructed from nylon ensuring durability and long lasting performance
RoHS compliant adhering to environmental safety standards
Compact design suitable for applications in portable tools and small appliances
Low contact resistance ensures efficient operation and prolongs electrical life
Related links
- C & K Through Hole Slide Switch SPST 4A Polyamide 66
- C & K Through Hole Slide Switch SPDT 4A Polyamide 66
- C & K Through Hole Slide Switch DPDT
- C & K Through Hole Slide Switch DPDT 6A
- C & K Through Hole Slide Switch DPDT Latching 300mA Nylon
- C & K Through Hole Slide Switch DPDT Latching 4A Nylon
- C & K Through Hole Slide Switch DPDT 5A Fibreglass Reinforced Polyethylene Terephthalate
- C & K Through Hole Slide Switch DPDT On-On 100mA
