C & K Through Hole Slide Switch DPDT 6A
- RS Stock No.:
- 685-750
- Mfr. Part No.:
- S602121MS04G
- Manufacturer:
- C & K
Subtotal (1 pack of 25 units)*
PHP31,156.49
(exc. VAT)
PHP34,895.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,156.49 | PHP1,246.26 |
*price indicative
- RS Stock No.:
- 685-750
- Mfr. Part No.:
- S602121MS04G
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Through Hole | |
| Switch Contact Current | 6A | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 125V | |
| Switch Configuration | On-On | |
| Length | 1.27mm | |
| Series | S | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Through Hole | ||
Switch Contact Current 6A | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 125V | ||
Switch Configuration On-On | ||
Length 1.27mm | ||
Series S | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- VN
The C & K Slide Switch offers dependable performance and versatility for a range of applications, from portable tools to small appliances. Designed with a robust 12-amp contact rating at 125 V AC, this premium switch features an enclosed housing for safety and durability. With its PC thru-hole mounting method, the switch seamlessly integrates into various electronic designs. The high-quality construction ensures lasting reliability, while its RoHS compliance aligns with modern environmental standards.
Enclosed housing provides enhanced protection and durability
RoHS compliant aligning with environmental standards
Manufactured from nylon with UL94V2 for superior heat resistance
Electrical life rated for 10000 make and break cycles at full load
Related links
- C & K Panel Mount Slide Switch DPDT 6A
- C & K Through Hole Slide Switch DPDT On-On 100mA
- C & K Through Hole Slide Switch DPDT Latching 300mA Nylon
- C & K Through Hole Slide Switch DPDT Latching 4A Nylon
- C & K Through Hole Slide Switch DPDT On-On 300mA
- C & K Through Hole Slide Switch DPDT On-On 100mA POM
- C & K Through Hole Slide Switch DPDT
- C & K Through Hole Slide Switch DPDT On-Off 12A Polyamide 66
