Schneider Electric XVZ06 Series Accessory, IP40
- RS Stock No.:
- 871-305
- Mfr. Part No.:
- XVZ06
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP4,129.94
(exc. VAT)
PHP4,625.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,129.94 |
*price indicative
- RS Stock No.:
- 871-305
- Mfr. Part No.:
- XVZ06
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Accessory | |
| Series | XVZ06 | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Bottom Entry | |
| Height | 94mm | |
| Standards/Approvals | No | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Accessory | ||
Series XVZ06 | ||
Component Type Accessory Mounting Base | ||
Mount Type Bottom Entry | ||
Height 94mm | ||
Standards/Approvals No | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Housing Colour Dark Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric Universal Folding Bracket optimises industrial signalling layout. This versatile accessory ensures maximum visibility for modular tower lights in dynamic factory environments.
Compatible with multiple device models, ensuring versatility
Constructed from robust plastic for reliable performance
Includes screws for easy installation
Lightweight at 0.123 kg, facilitating simple handling
Related links
- Schneider Electric XVZ100 Series Accessory, IP66
- Schneider Electric XVZ01 Series Accessory, IP65
- Schneider Electric XVZ250 Series Accessory, IP66
- Schneider Electric XVZ400 Series Accessory, IP66
- Schneider Electric XVZ00 Series Accessory, IP66
- Schneider Electric XVZ07 Series Accessory, IP65
- Schneider Electric XVZ02 Series Accessory, IP66
- Schneider Electric XVZ09 Series Accessory, IP66
