Schneider Electric XVZ100 Series Accessory, IP66
- RS Stock No.:
- 871-309
- Mfr. Part No.:
- XVZ100
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,196.00
(exc. VAT)
PHP1,339.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,196.00 |
*price indicative
- RS Stock No.:
- 871-309
- Mfr. Part No.:
- XVZ100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Accessory | |
| Series | XVZ100 | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Bottom Entry | |
| Height | 100mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 25mm | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Accessory | ||
Series XVZ100 | ||
Component Type Accessory Mounting Base | ||
Mount Type Bottom Entry | ||
Height 100mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 25mm | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
The Schneider Electric universal mounting pole is designed for modular systems, Ideal for enhancing connectivity in various environments. Its robust structure provides a height of 100mm and a sleek silver finish, ensuring compatibility with several models.
Constructed from Durable aluminium for longevity
Compatible with modular systems, specifically models XVB7, XV6, and XV4
Designed with an IP66 protection rating, ensuring resistance to dust and water
Weighs only 0.04 kg, making it easy to handle and install
Related links
- Schneider Electric XVZ250 Series Accessory, IP66
- Schneider Electric XVZ09 Series Accessory, IP66
- Schneider Electric XVZ02 Series Accessory, IP66
- Schneider Electric XVZ00 Series Accessory, IP66
- Schneider Electric XVZ800 Series Accessory, IP66
- Schneider Electric XVZ400 Series Accessory, IP66
- Schneider Electric XVZ11 Series Accessory, IP66
- TE Connectivity LUMAWISE S Series Accessory Male IP66
