Schneider Electric XVZ11 Series Accessory, IP66
- RS Stock No.:
- 871-311
- Mfr. Part No.:
- XVZ11
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP5,650.94
(exc. VAT)
PHP6,329.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,650.94 |
*price indicative
- RS Stock No.:
- 871-311
- Mfr. Part No.:
- XVZ11
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Accessory | |
| Series | XVZ11 | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Bottom Entry | |
| Standards/Approvals | No | |
| Height | 33mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Accessory | ||
Series XVZ11 | ||
Component Type Accessory Mounting Base | ||
Mount Type Bottom Entry | ||
Standards/Approvals No | ||
Height 33mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Schneider Electric modular mounting plate designed for various applications, allowing secure installation while optimising space and functionality in electrical setups.
Constructed from Durable metal for enhanced longevity
Compatible with multiple product series including XV4, XV6, and XVB7
IP66 rated for robust protection against dust and water ingress
Lightweight design at only 0.117 kg for easy handling
Related links
- Schneider Electric XVZ100 Series Accessory, IP66
- Schneider Electric XVZ250 Series Accessory, IP66
- Schneider Electric XVZ09 Series Accessory, IP66
- Schneider Electric XVZ02 Series Accessory, IP66
- Schneider Electric XVZ00 Series Accessory, IP66
- Schneider Electric XVZ800 Series Accessory, IP66
- Schneider Electric XVZ400 Series Accessory, IP66
- Schneider Electric XVZ01 Series Accessory, IP65
