Schneider Electric XVZ250 Series Accessory, IP66
- RS Stock No.:
- 871-312
- Mfr. Part No.:
- XVZ250
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,304.06
(exc. VAT)
PHP1,460.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,304.06 |
*price indicative
- RS Stock No.:
- 871-312
- Mfr. Part No.:
- XVZ250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVZ250 | |
| Product Type | Accessory | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Bottom Entry | |
| Standards/Approvals | No | |
| Height | 250mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 25mm | |
| IP Rating | IP66 | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVZ250 | ||
Product Type Accessory | ||
Component Type Accessory Mounting Base | ||
Mount Type Bottom Entry | ||
Standards/Approvals No | ||
Height 250mm | ||
Hazardous Area Certification No | ||
Base Diameter 25mm | ||
IP Rating IP66 | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
The Schneider Electric modular aluminium tube offers robust support for various installations. With a height of 800mm, it is designed to enhance the performance of compatible products in a sleek silver finish.
Constructed from lightweight yet sturdy aluminium for exceptional durability
Compact size with a height of 250 mm and diameter of 25 mm, ensuring versatility
Commercially available, facilitating easy access for consumers
Compatible with multiple product lines, enhancing usability in various setups
Related links
- Schneider Electric XVZ100 Series Accessory, IP66
- Schneider Electric XVZ09 Series Accessory, IP66
- Schneider Electric XVZ400 Series Accessory, IP66
- Schneider Electric XVZ00 Series Accessory, IP66
- Schneider Electric XVZ02 Series Accessory, IP66
- Schneider Electric XVZ800 Series Accessory, IP66
- Schneider Electric XVZ11 Series Accessory, IP66
- TE Connectivity LUMAWISE S Series Accessory Male IP66
